- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9925-CHR-100
Belden
9925-CHR-100
Computer Cable 7Conductors 22AWG 6.22mm 300VAC Chrome 30.48m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable 7Conductors 22AWG 6.22mm 300VAC Chrome 30.48m
Search Keywords: 9925CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9925-CHR-100
-
Alias/AKA:9925-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9925-CHR-100 RoHS compliant?
Yes, 9925-CHR-100 is RoHS compliant.
What is the lead time for 9925-CHR-100?
The standard lead time for 9925-CHR-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$270.98
3
$263.46
5
$262.80
10
$259.85
20 +
$252.92
Click for Quote
Log in
to unlock special pricing