Image is representational - see manufacturer specifications

Belden Authorized Distributor

9924-DK-BLU-1000

Hook-up Wire 24AWG 304.8m 2.23mm Tinned Copper Dark Blue 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 304.8m 2.23mm Tinned Copper Dark Blue 600V
Search Keywords: 9924DKBLU1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9924-DK-BLU-1000
Alias/AKA: 9924-0131000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: 105(Max) °C
Jacket Material: Polyvinyl Chloride
Maximum Voltage Rating: 600 V
Color: Dark Blue
Conductor Material: Tinned Copper
Type: Hook-up Wire
Size: 24 AWG
Family: 9924
Cable Length: 304.8 m
Bunch Stranding: 7x32
Cable Diameter: 2.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9924-DK-BLU-1000 RoHS compliant?
Yes, 9924-DK-BLU-1000 is RoHS compliant.
What is the lead time for 9924-DK-BLU-1000?
The standard lead time for 9924-DK-BLU-1000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$672.43
3
$654.01
5 +
$652.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!