- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9923-WHT-1000
Belden
9923-WHT-1000
Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper 300V 7A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper 300V 7A
Search Keywords: 9923WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9923-WHT-1000
-
Alias/AKA:9923-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 9923-WHT-1000 RoHS compliant?
Yes, 9923-WHT-1000 is RoHS compliant.
What is the lead time for 9923-WHT-1000?
The standard lead time for 9923-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$541.28
3
$527.53
5 +
$526.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT