- Home ›
- All Products›
- 9923-0021000
Description
+
Res Thick Film 0805 392 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 99230021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9923-0021000
-
Alias/AKA:, 9923-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$614.87
3
$590.32
5 +
$543.50
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent