- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9921-RED-100
Belden
9921-RED-100
Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A
Search Keywords: 9921RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9921-RED-100
-
Alias/AKA:9921-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 9921-RED-100 RoHS compliant?
Yes, 9921-RED-100 is RoHS compliant.
What is the lead time for 9921-RED-100?
The standard lead time for 9921-RED-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$125.93
5
$113.68
10
$108.86
20
$108.58
50
$108.31
100 +
$108.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT