- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9921-GRY-100
Belden
9921-GRY-100
Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 11A - 100ft - Gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 11A - 100ft - Gray.
Search Keywords: 9921GRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9921-GRY-100
-
Alias/AKA:9921-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9921-GRY-100 RoHS compliant?
Yes, 9921-GRY-100 is RoHS compliant.
What is the lead time for 9921-GRY-100?
The standard lead time for 9921-GRY-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$116.06
5
$107.39
10
$104.28
20
$98.57
50
$95.94
100 +
$94.68
Click for Quote
Log in
to unlock special pricing