Image is representational - see manufacturer specifications

Belden Authorized Distributor

9921-DK-BLU-1000

Hook-up Wire 22AWG 304.8m 1.57mm Tinned Copper 300VAC 11A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.57mm Tinned Copper 300VAC 11A
Search Keywords: 9921DKBLU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9921-DK-BLU-1000
  • Alias/AKA:
    9921-0131000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Conductor Material:
    Tinned Copper
  • Shield Type:
    N/A
  • Cable Length:
    304.8 m
  • Type:
    Hook-up Wire
  • Operating Temperature:
    105(Max) °C
  • Impedance:
    N/A
  • Color:
    Dark Blue
  • Maximum Current Rating:
    N/A
  • Family:
    9921
  • Maximum Voltage Rating:
    300 V
  • Bunch Stranding:
    7x30
  • Cable Diameter:
    1.57 mm
  • Size:
    22 AWG
  • Jacket Material:
    Polyvinyl Chloride
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9921-DK-BLU-1000 RoHS compliant?
Yes, 9921-DK-BLU-1000 is RoHS compliant.
What is the lead time for 9921-DK-BLU-1000?
The standard lead time for 9921-DK-BLU-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$673.44
3
$654.98
5 +
$653.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!