- Home ›
- All Products›
- 9921-BLK-1000
Belden
9921-BLK-1000
Hook-up Wire 22AWG 304.8m 1.57mm Tinned Copper 300VAC 11A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9921-BLK-1000
-
Alias/AKA:9921-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bunch Stranding:7x30
-
Cable Length:304.8 m
-
Type:Hook-up Wire
-
Operating Temperature:105(Max) °C
-
Family:9921
-
Shield Type:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.57 mm
-
Color:Black
-
Size:22 AWG
-
Packaging:N/A
-
Maximum Voltage Rating:300 V
-
Jacket Material:Polyvinyl Chloride
-
Maximum Current Rating:N/A
-
Impedance:N/A