- Home ›
- All Products›
- 9921-010100
Belden
9921-010100
Res Thick Film 0805 3.57K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 3.57K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9921010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9921-010100
-
Alias/AKA:9921-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9921-010100 RoHS compliant?
Yes, 9921-010100 is RoHS compliant.
What is the lead time for 9921-010100?
The standard lead time for 9921-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$148.64
5
$126.04
10
$117.45
20
$117.16
50
$116.86
100 +
$116.57
Click for Quote
Log in
to unlock special pricing