- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9921-009100
Belden
9921-009100
Res Thick Film 0805 357K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 357K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9921009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9921-009100
-
Alias/AKA:9921-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9921-009100 RoHS compliant?
Yes, 9921-009100 is RoHS compliant.
What is the lead time for 9921-009100?
The standard lead time for 9921-009100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$111.65
5
$103.85
10
$101.05
20
$95.91
50
$93.54
100 +
$92.40
Click for Quote
Log in
to unlock special pricing