Image is representational - see manufacturer specifications

Belden Authorized Distributor

9921-0071000

Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 11A - 1000ft - Violet.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 11A - 1000ft - Violet.
Search Keywords: 99210071000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9921-0071000
Alias/AKA: 9921-VIO-1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9921-0071000 RoHS compliant?
Yes, 9921-0071000 is RoHS compliant.
What is the lead time for 9921-0071000?
The standard lead time for 9921-0071000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
3   can ship 12/14/26
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$673.44
3
$654.98
5 +
$653.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!