- Home ›
- All Products›
- 9921-001100
Belden
9921-001100
Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 11A - 100ft - Brown.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9921-001100 |
| Alias/AKA: | 9921-BRN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |