Image is representational - see manufacturer specifications

Belden Authorized Distributor

9919-RED-1000

Hook-up Wire 20AWG 304.8m 1.75mm Tinned Copper Red 300V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 304.8m 1.75mm Tinned Copper Red 300V
Search Keywords: 9919RED1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9919-RED-1000
  • Alias/AKA:
    9919-0021000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9919-RED-1000 RoHS compliant?
Yes, 9919-RED-1000 is RoHS compliant.
What is the lead time for 9919-RED-1000?
The standard lead time for 9919-RED-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$811.77
3
$800.66
5 +
$779.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!