- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9919-GRY-1000
Description
+
Hook-up Wire 20AWG 304.8m 1.75mm Tinned Copper Gray 300V
Search Keywords: 9919GRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9919-GRY-1000
-
Alias/AKA:9919-0081000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$779.31
3
$730.60
5 +
$721.58
Click for Quote
Log in
to unlock special pricing