- Home ›
- All Products›
- 9919-0071000
Description
+
Res Thick Film 0805 32.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 99190071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9919-0071000
-
Alias/AKA:9919-VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$779.31
3
$730.60
5 +
$721.58
Click for Quote
Log in
to unlock special pricing