- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9918-VIO-1000
Description
+
Hook Up Wire - PVC - Violet - 18 AWG - 1000 ft (304.8 m).
Search Keywords: 9918VIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9918-VIO-1000
-
Alias/AKA:9918-0071000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$932.36
3
$874.09
5 +
$863.30
Click for Quote
Log in
to unlock special pricing