- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9918-RED-100
Belden
9918-RED-100
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Red 300VAC 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Red 300VAC 20A
Search Keywords: 9918RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9918-RED-100
-
Alias/AKA:9918-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 9918-RED-100 RoHS compliant?
Yes, 9918-RED-100 is RoHS compliant.
What is the lead time for 9918-RED-100?
The standard lead time for 9918-RED-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$138.73
5
$135.15
10
$133.44
20
$133.10
50
$128.57
100 +
$125.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT