- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9918-ORG-1000
Description
+
Low Temperature Plastic Lead Wire - 1 Conductor - 18 AWG - 300V - 20A - 1000ft - Orange.
Search Keywords: 9918ORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9918-ORG-1000
-
Alias/AKA:9918-0031000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$932.36
3
$874.09
5 +
$863.30
Click for Quote
Log in
to unlock special pricing