- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9918-BRN-100
Description
+
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Brown 300VAC 20A
Search Keywords: 9918BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9918-BRN-100
-
Alias/AKA:9918-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:20 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$133.48
3
$125.14
5 +
$123.60
Click for Quote
Log in
to unlock special pricing