Image is representational - see manufacturer specifications

Belden Authorized Distributor

9918-BLK-1000

An 18 AWG single-conductor lead wire featuring a stranded tinned copper conductor and PVC insulation for internal electronic w ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
An 18 AWG single-conductor lead wire featuring a stranded tinned copper conductor and PVC insulation for internal electronic wiring.
Search Keywords: 9918BLK1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9918-BLK-1000
  • Alias/AKA:
    9918-0101000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9918-BLK-1000 RoHS compliant?
Yes, 9918-BLK-1000 is RoHS compliant.
What is the lead time for 9918-BLK-1000?
The standard lead time for 9918-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,009.49
3
$989.21
5 +
$986.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!