- Home ›
- All Products›
- 9918-005100
Belden
9918-005100
Res Thick Film 0805 294K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0805 294K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9918005100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9918-005100
-
Alias/AKA:9918-DK-GRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9918-005100 RoHS compliant?
Yes, 9918-005100 is RoHS compliant.
What is the lead time for 9918-005100?
The standard lead time for 9918-005100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
700
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$143.02
5
$139.04
10
$137.14
20
$136.80
50
$131.73
100 +
$128.35
Click for Quote
Log in
to unlock special pricing