Image is representational - see manufacturer specifications

Belden Authorized Distributor

9916-WHT-1000

Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper 300VAC
Search Keywords: 9916WHT1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9916-WHT-1000
Alias/AKA: 9916-0091000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Material: N/R
Operating Temperature: 105(Max) °C
Shield Type: N/R
Family: 9916
Cable Diameter: 2.34(Typ) mm
Color: N/R
Size: 162059AWG
Cable Length: 304.82046m
Bunch Stranding: 26x302045
Type: Hook-up Wire2060
Maximum Voltage Rating: 3002055VAC
Conductor Material: Tinned Copper2047
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9916-WHT-1000 RoHS compliant?
Yes, 9916-WHT-1000 is RoHS compliant.
What is the lead time for 9916-WHT-1000?
The standard lead time for 9916-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,411.57
3
$1,376.76
5 +
$1,343.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!