- Home ›
- All Products›
- 9916-DK-GRN-100
Belden
9916-DK-GRN-100
Hook-up Wire 16AWG 30.48m 2.34mm Tinned Copper 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9916-DK-GRN-100 |
| Alias/AKA: | 9916-005100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 16 AWG |
| Type: | Hook-up Wire |
| Bunch Stranding: | 26x30 |
| Color: | Dark Green |
| Maximum Voltage Rating: | 300 VAC |
| Family: | 9916 |
| Conductor Material: | Tinned Copper |
| Operating Temperature: | 105(Max) °C |
| Cable Length: | 30.48 m |
| Cable Diameter: | 2.33 mm |
| Jacket Material: | Polyvinyl Chloride |