- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9916-BRN-100
Description
+
Hook-up Wire 16AWG 30.48m 2.33mm Tinned Copper Brown 300VAC
Search Keywords: 9916BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9916-BRN-100
-
Alias/AKA:9916-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$193.28
3
$181.20
5 +
$178.97
Click for Quote
Log in
to unlock special pricing