Image is representational - see manufacturer specifications

Belden Authorized Distributor

9916-BLK-1000

Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC
Search Keywords: 9916BLK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9916-BLK-1000
Alias/AKA: 9916-0101000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: 105(Max) °C
Size: 16 AWG
Type: Hook-up Wire
Maximum Voltage Rating: 300 VAC
Cable Diameter: 2.33 mm
Cable Length: 304.8 m
Color: Black
Jacket Material: Polyvinyl Chloride
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Family: 9916
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9916-BLK-1000 RoHS compliant?
Yes, 9916-BLK-1000 is RoHS compliant.
What is the lead time for 9916-BLK-1000?
The standard lead time for 9916-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,450.74
3
$1,412.06
5 +
$1,375.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!