Image is representational - see manufacturer specifications

Belden Authorized Distributor

9916-0101000

Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC
Search Keywords: 99160101000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9916-0101000
Alias/AKA: 9916-BLK-1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9916-0101000 RoHS compliant?
Yes, 9916-0101000 is RoHS compliant.
What is the lead time for 9916-0101000?
The standard lead time for 9916-0101000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/14/26
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,450.74
3
$1,412.06
5 +
$1,375.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!