- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9913-BLK-500
Description
+
Coaxial Cable - Brilliance® - RG8 - 50 Ohm - 10 AWG - 500 ft (152.4 m ).
Search Keywords: 9913BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9913-BLK-500
-
Alias/AKA:9913-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,539.63
3
$1,443.41
5 +
$1,425.59
Click for Quote
Log in
to unlock special pricing