- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9913-BLK-1000
Description
+
Coaxial Cable Tape/Braid Polyethylene 10AWG 10.28mm 600VAC Black 304.8m Reel
Search Keywords: 9913BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9913-BLK-1000
-
Alias/AKA:9913-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:9913
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$3.08
2,000
$2.89
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing