- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9912-WHT-250
Description
+
A 12 AWG single-conductor lead wire with stranded tinned copper and PVC insulation, rated for 600V and 105°C.
Search Keywords: 9912WHT250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9912-WHT-250
-
Alias/AKA:9912-009250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$846.91
3
$793.98
5 +
$784.17
Click for Quote
Log in
to unlock special pricing