- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9910-BLK-250
Description
+
Hook-up Wire 10AWG 76.2m 4.57mm Tinned Copper Black 600VAC
Search Keywords: 9910BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9910-BLK-250
-
Alias/AKA:9910-010250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,353.00
3
$1,268.43
5 +
$1,252.77
Click for Quote
Log in
to unlock special pricing