- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9910-BLK-100
Description
+
A 10 AWG lead wire with a stranded tinned copper conductor and black PVC insulation, supplied in a 100 ft length.
Search Keywords: 9910BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9910-BLK-100
-
Alias/AKA:9910-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$791.96
3
$742.46
5 +
$733.30
Click for Quote
Log in
to unlock special pricing