- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9906-WHT-1000
Description
+
A 6 AWG single-conductor lead wire featuring a stranded tinned copper conductor and PVC insulation, supplied in a 1,000 ft reel.
Search Keywords: 9906WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9906-WHT-1000
-
Alias/AKA:9906-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$9,171.41
3
$8,598.20
5 +
$8,492.05
Click for Quote
Log in
to unlock special pricing