- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9906-010100
Belden
9906-010100
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9906010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9906-010100
-
Alias/AKA:, 9906-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9906-010100 RoHS compliant?
Yes, 9906-010100 is RoHS compliant.
What is the lead time for 9906-010100?
The standard lead time for 9906-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,067.88
3
$1,053.26
5 +
$1,025.17
Click for Quote
Log in
to unlock special pricing