- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9899-WHT-500
Description
+
Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper 5000VAC
Search Keywords: 9899WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9899-WHT-500
-
Alias/AKA:9899-009500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$922.65
3
$864.99
5 +
$854.31
Click for Quote
Log in
to unlock special pricing