- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9899-BLK-500
Description
+
Hook-Up Wire, 18 AWG, 65x36, TC, Black PVC Ins, 80C, 5000V, 9899 Series | Belden 9899 010500
Search Keywords: 9899BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9899-BLK-500
-
Alias/AKA:9899-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$922.65
3
$864.99
5 +
$854.31
Click for Quote
Log in
to unlock special pricing