- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9891-LT-BLU-500
Description
+
Shielded Multi-Conductor Cable Tape/Braid Foam High Density Polyethylene 6/2Conductors 22AWG/20AWG 8.02mm 150VAC Light Blue Polyvinyl Chloride 152.4m Reel
Search Keywords: 9891LTBLU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9891-LT-BLU-500
-
Alias/AKA:9891-006500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6/2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$7,711.99
3
$7,229.99
5 +
$7,140.73
Click for Quote
Log in
to unlock special pricing