- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9860-010-2000
Description
+
Twinax 124A„, 1 Pair 16AWG (Solid) Bare Copper, PO Insulation, Overall Duofoil®+Tinned Copper Braid(90%) Shield, PVC Outer Jacket, CMX - 2000 ft
Search Keywords: 98600102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9860-010-2000
-
Alias/AKA:9860-BLK-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$10,068.01
3
$9,809.86
5 +
$9,196.74
Click for Quote
Log in
to unlock special pricing