- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9857-BLK-1000
Belden
9857-BLK-1000
Coaxial Cable 22AWG 10.28mm Black 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable 22AWG 10.28mm Black 304.8m Reel
Search Keywords: 9857BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9857-BLK-1000
-
Alias/AKA:9857-010-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Bare Copper Covered Steel
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Frequently Asked Questions
Is 9857-BLK-1000 RoHS compliant?
Yes, 9857-BLK-1000 is RoHS compliant.
What is the lead time for 9857-BLK-1000?
The standard lead time for 9857-BLK-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$4,008.66
3
$3,904.54
5 +
$3,845.97
Click for Quote
Log in
to unlock special pricing