- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9857-010-1000
Description
+
Coaxial Cable 22AWG 304.8m Bare Copper Covered Steel Black
Search Keywords: 98570101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9857-010-1000
-
Alias/AKA:9857-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Bare Copper Covered Steel
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$4,008.66
3
$3,904.54
5 +
$3,845.97
Click for Quote
Log in
to unlock special pricing