- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9841-CHR-1000
Description
+
1 pair, 24 AWG, foil+braid shield, 7x stranding
Search Keywords: 9841CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9841-CHR-1000
-
Alias/AKA:9841-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,900.30
3
$2,719.03
5 +
$2,685.46
Click for Quote
Log in
to unlock special pricing