Image is representational - see manufacturer specifications

Belden Authorized Distributor

9841-CHR-100

Computer Cable Tape Polyethylene 2Conductors 24AWG 5.89mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Computer Cable Tape Polyethylene 2Conductors 24AWG 5.89mm 300VAC Chrome 30.48m
Search Keywords: 9841CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9841-CHR-100
Alias/AKA: 9841-060100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Computer Cable
Cable Length: 30.48 m
Jacket Color: Chrome
Maximum Outer Diameter: 5.89 mm
Operating Temperature: -30°C to 80 °C
Size: 24 AWG
Maximum Voltage Rating: 300 VAC
Family: 9841
Maximum Current Rating: 2.1 A
Number of Conductors: 2
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9841-CHR-100 RoHS compliant?
Yes, 9841-CHR-100 is RoHS compliant.
What is the lead time for 9841-CHR-100?
The standard lead time for 9841-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
15   can ship 12/4/26
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$371.29
3
$366.13
5 +
$361.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!