- Home ›
- All Products›
- 9833-060500
Description
+
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9833060500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9833-060500
-
Alias/AKA:9833-CHR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$5,124.51
3
$4,804.23
5 +
$4,744.92
Click for Quote
Log in
to unlock special pricing