- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9825-CHR-1000
Description
+
Multi-Conductor Cable 50Conductors 28AWG 10.89mm 150VAC Chrome 304.8m Reel
Search Keywords: 9825CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9825-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:0.5 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$24,729.99
3
$23,184.36
5 +
$22,898.14
Click for Quote
Log in
to unlock special pricing