- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9808-CHR-100
Description
+
Multipair Cable - 7 Pair (14 Conductors) - 28 AWG - 7/36 Conductor Strand - 30V - UL Style 2960 - Drain Wire - 100.0' (30.5m) Length - Chrome Color.
Search Keywords: 9808CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9808-CHR-100
-
Alias/AKA:9808-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$838.82
3
$786.39
5 +
$776.69
Click for Quote
Log in
to unlock special pricing