- Home ›
- All Products›
- 9791-060500
Description
+
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9791060500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9791-060500
-
Alias/AKA:9791-CHR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1,811.07
3
$1,697.88
5 +
$1,676.92
Click for Quote
Log in
to unlock special pricing