- Home ›
- All Products›
- 9791-0601000
Belden
9791-0601000
Res Thick Film 0805 107K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 107K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 97910601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9791-0601000
-
Alias/AKA:9791-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9791-0601000 RoHS compliant?
Yes, 9791-0601000 is RoHS compliant.
What is the lead time for 9791-0601000?
The standard lead time for 9791-0601000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$3,622.14
3
$3,528.06
5 +
$3,482.83
Click for Quote
Log in
to unlock special pricing