- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9774-CHR-100
Description
+
Audio Cable Tape Polypropylene 12Conductors 18AWG 14.22mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
Search Keywords: 9774CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9774-CHR-100
-
Alias/AKA:9774-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.64 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$1,455.30
3
$1,364.34
5 +
$1,347.50
Click for Quote
Log in
to unlock special pricing