- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9773-0601000
Description
+
Res Thick Film 0603 105K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 97730601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9773-0601000
-
Alias/AKA:9773-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$4,888.43
3
$4,582.91
5 +
$4,526.33
Click for Quote
Log in
to unlock special pricing