- Home ›
- All Products›
- 9773-060100
Description
+
Res Thick Film 0603 64.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9773060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9773-060100
-
Alias/AKA:9773-CHR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$581.17
3
$544.85
5 +
$538.12
Click for Quote
Log in
to unlock special pricing