- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9770-BRN-U1000
Description
+
Audio Cable Tape Polypropylene 3Conductors 22AWG 3.68mm 300VAC Brown 304.8m
Search Keywords: 9770BRNU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9770-BRN-U1000
-
Alias/AKA:9770-001U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,769.65
3
$1,659.04
5 +
$1,638.56
Click for Quote
Log in
to unlock special pricing